The E5264-000B41-L is a 6-contact RJ-45 connector with a right-angle PCB mount and straight body orientation. It has a terminal pitch of 2.54mm and is terminated through soldering. The connector is rated for operation between 0°C and 70°C and can handle a maximum voltage of 125VAC and current of 1.5A.
Pulse E5264-000B41-L technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5264-000B41-L to view detailed technical specifications.
No datasheet is available for this part.