Conn Telephone/Telecom F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port
Pulse E5264-Y0LB35-L technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5264-Y0LB35-L to view detailed technical specifications.
No datasheet is available for this part.