
This 6-contact RJ11 connector features a through hole package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is made with a bronze contact material and gold contact plating, and is available in a bulk packaging quantity of 6000. The connector is RoHS compliant and has a pitch of 2.54mm.
Pulse E5362-3006G2-L technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse E5362-3006G2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.