This telephone connector features a right angle body orientation and through hole mounting. It has four terminals and one port, with a terminal pitch of 2.04mm. The connector is rated for a maximum current of 1.5A and a maximum voltage of 150VAC. It operates within a temperature range of -20 to 85 degrees Celsius.
Pulse E5364-3005G4-L technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5364-3005G4-L to view detailed technical specifications.
No datasheet is available for this part.