This modular jack features 6 contacts with a terminal pitch of 2.54mm and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 85°C. The jack has a maximum voltage rating of 125VAC and a maximum current rating of 1.5A per contact.
Pulse E5366-F00212-L technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5366-F00212-L to view detailed technical specifications.
No datasheet is available for this part.