Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
Pulse E5386-E00212-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5386-E00212-L to view detailed technical specifications.
No datasheet is available for this part.