Pulse E5608-00CW72-L technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Package Quantity | 560 |
| Packaging | Tray |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse E5608-00CW72-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.