Pulse E5744-000032-L technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | E574 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse E5744-000032-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.