The E5J88-00L0G2-L is an 8-contact right-angle modular jack with a terminal pitch of 2.04mm and a termination method of solder. It has a maximum operating temperature range of 0 to 70 degrees Celsius and a maximum voltage rating of 125VAC. The jack is designed for through-hole mounting and has a maximum current rating of 1.5A.
Pulse E5J88-00L0G2-L technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5J88-00L0G2-L to view detailed technical specifications.
No datasheet is available for this part.