
Modular RJ11 connector featuring a right-angle, through-hole mounting style for 8 positions. This female connector utilizes solder termination with gold plating over a nickel barrier for reliable connectivity. Designed with 8 terminals and a UL 94V-0 flammability rating, it offers robust performance in various applications.
Pulse E5J88-00LJG2-L technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse E5J88-00LJG2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.