Modular RJ45 connector, 4-port, right-angle, through-hole mounting. Features 32 positions with 2.54mm pitch and 48 terminals. Designed for Ethernet applications with solder termination.
Pulse E5J88-032-01-L technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse E5J88-032-01-L to view detailed technical specifications.
No datasheet is available for this part.