The Pulse E5J88-14CJD2-L is a right angle through hole RJ-45 female connector with 32 contacts and a terminal pitch of 2.04mm. It features a solder termination method and a maximum operating temperature range of -40°C to 85°C. This connector has a maximum current rating of 1.5A and a maximum voltage rating of 125VAC. It is designed for use in modular and Ethernet applications.
Pulse E5J88-14CJD2-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5J88-14CJD2-L to view detailed technical specifications.
No datasheet is available for this part.