
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 10 Terminal 1 Port
Pulse E5J88-14L0B4-L technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Packaging | Bulk |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse E5J88-14L0B4-L to view detailed technical specifications.
No datasheet is available for this part.