This Pulse E5J88-14L2P2-L connector features a right-angle RJ-45 female design with 8 contacts and a 2.54mm terminal pitch. It is rated for a maximum operating temperature of 70°C and can handle up to 1.5A of current. The connector is designed for through-hole mounting and has a maximum voltage rating of 125VAC.
Pulse E5J88-14L2P2-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5J88-14L2P2-L to view detailed technical specifications.
No datasheet is available for this part.