
This 8-contact shielded RJ11 modular connector features a through hole mount and operates over a temperature range of -40°C to 85°C. The connector is made with bronze contacts plated with gold and has a right angle orientation. It is available in bulk packaging with 2100 units per package and is compliant with RoHS regulations.
Pulse E5J88-14LJ24-L technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Packaging | Bulk |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse E5J88-14LJ24-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.