Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port
Pulse E5J88-21LJD2-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5J88-21LJD2-L to view detailed technical specifications.
No datasheet is available for this part.