The E5J88-A1L2F2-L is a 16-contact RJ11 modular connector with a right angle orientation and through hole mount. It features a shielding and is terminated with solder. The connector operates within a temperature range of -40°C to 85°C. It is available in a bulk packaging quantity of 320 units.
Pulse E5J88-A1L2F2-L technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse E5J88-A1L2F2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.