This 32-contact through-hole I/O connector features a 2x2 array configuration with a right angle orientation and is shielded for electromagnetic interference protection. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The connector is made of bronze with a gold plating and is suitable for through-hole mounting.
Pulse E5J88-A4CJA5-L technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse E5J88-A4CJA5-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.