The E5J88-A4L2F4-L is a 16-contact RJ-45 female connector with a 2.54mm pitch and through hole mounting. It has a maximum operating temperature range of -40 to 85 degrees Celsius and a maximum voltage rating of 125VAC. The connector is designed for use in applications where a right-angle body orientation is required. It has a termination method of solder and a number of terminals of 24. The connector is not integrated with magnetics and has a maximum current rating of 1.5A.
Pulse E5J88-A4L2F4-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 24 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5J88-A4L2F4-L to view detailed technical specifications.
No datasheet is available for this part.