Pulse E5J88-A4LJB4-L technical specifications.
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Manufacturer Series | E5J88 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (150) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse E5J88-A4LJB4-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.