Pulse E8144-A02524-L technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Length | 14.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1680 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pulse E8144-A02524-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.