Right-angle, female I/O connector designed for telecom and datacom applications. Features 20 contacts with gold flash termination for reliable conductivity. Offers versatile termination options including solder and surface mount. Constructed with a liquid crystal polymer insulator for durability.
Pulse E9320-001-01 technical specifications.
| Termination Type | SOLDER AND SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold Flash (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse E9320-001-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.