
Pulse GLC1553-1 technical specifications.
| DC Resistance (DCR) | 3R |
| Depth | 27.68mm |
| Lead/Base Style | Gull Wing |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse GLC1553-1 to view detailed technical specifications.
No datasheet is available for this part.