Pulse GPSGM800/2170FS technical specifications.
| Package Length (mm) | 100 |
| Package Width (mm) | 50 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 8 |
| Type | GPS/GSM/3G |
| Center Frequency | N/A|N/A|1575.42MHz |
| Minimum Frequency | 824|1710|N/AMHz |
| Maximum Frequency | 960|2170|N/AMHz |
| Typical Antenna Gain | 4dBi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum VSWR | 2.5 |
| Impedance | 50Ohm |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Pulse GPSGM800/2170FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.