Pulse H1038NLT technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Turns Ratio | 2:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1038NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.