
The Pulse H1302NLT is a surface mount I/O connector with a gull wing lead style and a 1:1 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The connector is RoHS compliant and is packaged in tape and reel quantities of 600. It is suitable for use in telecom and datacom applications.
Pulse H1302NLT technical specifications.
| Height | 5.97mm |
| Height - Seated (Max) | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1302NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.