Pulse H5200NL technical specifications.
| Package/Case | BGA |
| Height | 11.18mm |
| Height - Seated (Max) | 10.92mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 14.73mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5200NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.