Pulse IHSM5832ER221L technical specifications.
| Package/Case | Radial |
| Current | 5A |
| DC Resistance (DCR) | 50mR |
| Inductance | 170uH |
| Mount | Through Hole |
| Packaging | Tray |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse IHSM5832ER221L to view detailed technical specifications.
No datasheet is available for this part.