Pulse IHSM5832ER222L technical specifications.
| Current | 54A |
| DC Resistance (DCR) | 0.48mR |
| Inductance | 650nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 63A |
| Series | PA1X9XNL |
| Shielding | Unshielded |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse IHSM5832ER222L to view detailed technical specifications.
No datasheet is available for this part.