Pulse IMC1210ER221K technical specifications.
| Current | 6.8A |
| DC Resistance (DCR) | 10mR |
| Inductance | 1uH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 9A |
| Series | P0751 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse IMC1210ER221K to view detailed technical specifications.
No datasheet is available for this part.