Shielded, right-angle, modular Ethernet connector featuring 8 contacts and 1 port. This female connector offers a 2.54mm pitch and a solder termination with gold-plated bronze contacts. Designed for telecom and datacom applications, it operates within a temperature range of 0°C to 70°C and has a current rating of 8mA. The connector is lead-free and RoHS compliant.
Pulse J00-0061NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8mA |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J00-0061NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.