Pulse J0011D11NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | PULSEJACK™ J0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J0011D11NL to view detailed technical specifications.
No datasheet is available for this part.