8-position, 1-port, right-angle modular connector with shielded, through-hole mounting and solder termination. Features 4 cores per jack, female gender, and bronze contacts with gold plating. Rated for 8mA current and operates between 0°C and 70°C. This lead-free, RoHS compliant component is designed for telecom and datacom applications.
Pulse J0011D21NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8mA |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 20.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J0011D21NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.