
Right-angle, shielded RJ45 connector with 8 positions and 1 port, designed for Cat 5/Cat 6 applications. Features gold-plated bronze contacts and a 2.54mm pitch, suitable for through-hole mounting with solder termination. Operates within a 0°C to 70°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component offers a depth of 21.59mm and a length of 20.86mm.
Pulse J0026D21ENL technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 20.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J0026D21ENL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.