Pulse J0C-0005T technical specifications.
| Package/Case | 100 |
| Contact Plating | Nickel |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | J0C |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse J0C-0005T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.