Pulse J0G-0002NL technical specifications.
| Gender | Female |
| Lead/Base Style | PC Pin |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse J0G-0002NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.