
Right angle, through-hole mounted modular connector featuring 8 contacts and 8 positions, designed for telecom and datacom applications. This female connector utilizes gold-plated bronze contacts with a 2.03mm pitch and a 1:1 turns ratio. It operates within a temperature range of 0°C to 70°C and is ROHS compliant. The connector is unshielded and offers a solder termination method.
Pulse J0G-0003NL technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8mA |
| Depth | 24.56mm |
| Direction | Up |
| Gender | Female |
| Lead/Base Style | PC Pin |
| Length | 24.56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J0G |
| Shielding | Unshielded |
| Termination | Solder |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse J0G-0003NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.