
Shielded, right-angle modular connector featuring 8 contacts and 8 loaded positions. This female, through-hole mount component utilizes gold-plated bronze contacts and solder termination. Operating within a 0°C to 70°C temperature range, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Available in green, orange, and yellow, this connector is designed for telecom and datacom applications.
Pulse J0G-0009NL technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.56mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 24.56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J0G |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J0G-0009NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
