
8-position, 4-core modular connector with a right-angle, through-hole mounting orientation. Features gold-plated bronze contacts for reliable signal transmission and a shielded, UL94 V-0 flammability rated housing. Designed for telecom and datacom applications, this female connector operates within a 0°C to 70°C temperature range and is RoHS compliant.
Pulse J1011F21PNL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J1011F21PNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
