
Shielded, right-angle, through-hole modular connector with 8 positions and 8 loaded contacts, featuring a 2.54mm pitch and 4 cores per jack. Constructed with bronze contacts and gold plating, this female connector offers a 2.1V voltage rating and operates within a 0°C to 70°C temperature range. Its UL94 V-0 flammability rating and lead-free composition ensure compliance with industry standards. The connector is designed for telecom and datacom applications, with a depth of 25.4mm and length of 16.26mm.
Pulse J1012F01CNL technical specifications.
| Color | Green, Yellow, Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J1 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Pulse J1012F01CNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
