
Shielded, right-angle RJ45 connector with 4 ports, featuring 32 loaded positions and 8 positions per jack. This through-hole mounted component offers a 2.54mm pitch and is designed for Cat 5/Cat 6 applications. Contact material is bronze with gold and nickel plating, operating within a temperature range of -40°C to 85°C. The connector is lead-free and has a depth of 32.13mm, length of 33mm, and width of 31.5mm.
Pulse J20-0013 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 32.13mm |
| Direction | Up and Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | PULSEJACK™ J2 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J20-0013 to view detailed technical specifications.
No datasheet is available for this part.