Pulse J2045H3C technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | J2 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse J2045H3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.