
8-position, 1-port, right-angle female modular connector for telecom and datacom applications. Features 4 cores per jack, surface mount termination with a 1.02mm pitch, and gold-plated bronze contacts. Operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This shielded, RoHS compliant component is supplied in trays of 45 units.
Pulse J3026G21DNL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 16.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J3 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J3026G21DNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.