
This 8-position female modular connector features a bronze contact material with gold plating and a UL94 V-0 flammability rating. It is designed for through-hole mounting and is available in shielded packaging. The operating temperature range is 0-70°C.
Pulse J6026M51U technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Ports | 3 |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J6026M51U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.