32-contact, female, right-angle modular connector with a through-hole mount and solder termination. Features four ports, each with four cores, and a 2.54mm pitch. Constructed with bronze contacts plated in gold, offering a shielded design and operating temperature range of -40°C to 70°C. This RoHS compliant component is suitable for telecom and datacom applications.
Pulse J8064D648ANL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.36mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 59.12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J8 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J8064D648ANL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.