Pulse J8064E68 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PULSEJACK™ J8 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J8064E68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.