Pulse JC0-0019 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 29.59mm |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Number of Positions Loaded | 20 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse JC0-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
