
This 20-position modular RJ11 connector features a 2-row design with 8 cores and 20 contacts. It has a right-angle orientation and is shielded for electromagnetic interference protection. The connector is made with bronze contact material and gold plating for reliable connections. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The connector is packaged in a tray with 45 units per package.
Pulse JC0-0019NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 29.59mm |
| Direction | Up and Down |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Cores per Jack | 8 |
| Number of Ports | 2 |
| Number of Positions Loaded | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JC |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JC0-0019NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
