Pulse JC0-0132 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 28.95mm |
| Length | 89mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 12 |
| Number of Positions Loaded | 120 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse JC0-0132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
