Pulse JC065H3C technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse JC065H3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.